CTVS07RF9-35JA vs D38999/24TA35SA feature comparison

CTVS07RF9-35JA Amphenol Corporation

Buy Now Datasheet

D38999/24TA35SA TE Connectivity

Buy Now Datasheet
Active Active
AMPHENOL CORP TE CONNECTIVITY LTD
unknown not_compliant
EAR99 EAR99
8536.69.40.20 8536.69.40.20
TRI-START, STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
FEMALE FEMALE
THREADED THREADED
NO NO
NO YES
CORROSION/ENVIRONMENT/MOSITURE RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
NO NO
NO NO
YES NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
GENERAL PURPOSE GENERAL PURPOSE
NICKEL NICKEL PTFE
ALUMINUM ALLOY ALUMINUM ALLOY
9 9
CRIMP CRIMP
6 6
1 3
Yes
PREASSEM CONN
6
22D
RND PIN-SKT
102
NO
5A
ONE
1
175 °C
-65 °C
NO
A
POLARIZED
5 A
A35
22 AWG
28 AWG

Compare CTVS07RF9-35JA with alternatives

Compare D38999/24TA35SA with alternatives