Part Details for CTVS07RF9-35JA by Amphenol Corporation
Overview of CTVS07RF9-35JA by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS35JE35JADDSER | Texas Instruments | Nano-quiescent-current precision supervisor with watchdog timer 6-WSON -40 to 125 |
Part Details for CTVS07RF9-35JA
CTVS07RF9-35JA CAD Models
CTVS07RF9-35JA Part Data Attributes
|
CTVS07RF9-35JA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTVS07RF9-35JA
Amphenol Corporation
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
Alternate Parts for CTVS07RF9-35JA
This table gives cross-reference parts and alternative options found for CTVS07RF9-35JA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTVS07RF9-35JA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/24FA35JA | TE Connectivity | Check for Price | MIL Series Connector | CTVS07RF9-35JA vs D38999/24FA35JA |
D38999/24SA35JA | TE Connectivity | Check for Price | MIL Series Connector | CTVS07RF9-35JA vs D38999/24SA35JA |
EN3645J7AN35FA | TE Connectivity | Check for Price | MIL Series Connector, 6 Contact(s), Composite, Female, Crimp Terminal, Receptacle | CTVS07RF9-35JA vs EN3645J7AN35FA |
AE324ZA35SA | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, | CTVS07RF9-35JA vs AE324ZA35SA |
CTV07RGW-9-35SA | Amphenol Corporation | Check for Price | MIL Series Connector, 6 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | CTVS07RF9-35JA vs CTV07RGW-9-35SA |
D38999/24TA35SA | Amphenol Corporation | Check for Price | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | CTVS07RF9-35JA vs D38999/24TA35SA |
DTS24G09-35JA | TE Connectivity | Check for Price | MIL Series Connector | CTVS07RF9-35JA vs DTS24G09-35JA |
D38999/24GA35SA | Glenair Inc | Check for Price | MIL Series Connector, | CTVS07RF9-35JA vs D38999/24GA35SA |
D38999/24ZA35JA | Amphenol Corporation | Check for Price | MIL Series Connector | CTVS07RF9-35JA vs D38999/24ZA35JA |