CTVS07RF-19-35PA
vs
D38999/24SF35PA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
AMPHENOL CORP
ESTERLINE TECHNOLOGIES CORP
Reach Compliance Code
unknown
compliant
Additional Feature
TRI-START, STANDARD: MIL-DTL-38999
STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58360
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NICKEL
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Empty Shell
NO
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
FLUID RESISTANT
Filter Feature
YES
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
NICKEL
NICKEL
Shell Material
ALUMINUM ALLOY
STAINLESS STEEL
Shell Size
19
F
Termination Type
CRIMP
CRIMP
Total Number of Contacts
66
66
Base Number Matches
1
8
ECCN Code
EAR99
HTS Code
8536.69.40.20
Contact Finish Termination
Nickel (Ni)
Contact Quantities
66
Contact Sizes
22D
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Polarization
A
Unique Insert Number
F35
Compare CTVS07RF-19-35PA with alternatives