CTVS07RF-19-35PA vs D38999/24GF35PA feature comparison

CTVS07RF-19-35PA Amphenol Corporation

Buy Now Datasheet

D38999/24GF35PA Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
Additional Feature TRI-START, STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT/MOISTURE RESISTANT
Filter Feature YES NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 19 F
Termination Type CRIMP CRIMP
Total Number of Contacts 66 66
Base Number Matches 1 5
Contact Finish Termination Gold (Au)
Contact Quantities 66
Contact Sizes 22D
Degrees of Rotation 135
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization A
Unique Insert Number F35

Compare CTVS07RF-19-35PA with alternatives

Compare D38999/24GF35PA with alternatives