CTVS06RF-15-19SD
vs
D38999/26WD19SD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
AMPHENOL CORP
Reach Compliance Code
unknown
compliant
Additional Feature
STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-497403-205
STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Empty Shell
NO
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
NICKEL
CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
15
D
Termination Type
CRIMP
SOLDER
Total Number of Contacts
19
19
Base Number Matches
2
2
Pbfree Code
No
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Amphenol
Contact Finish Mating
GOLD (50)
Contact Finish Termination
Gold (Au)
Contact Material
NOT SPECIFIED
Contact Quantities
19
Contact Sizes
20
Degrees of Rotation
119
JESD-609 Code
e4
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Polarization
D
Unique Insert Number
D19
Compare CTVS06RF-15-19SD with alternatives
Compare D38999/26WD19SD with alternatives