CTV07RW-21-75H vs CTV07RQF21-75P feature comparison

CTV07RW-21-75H Amphenol Corporation

Buy Now Datasheet

CTV07RQF21-75P Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
Additional Feature TRI-START, STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999 SERIES III
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type THREADED THREADED
DIN Conformance NO
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature YES NO
IEC Conformance NO
MIL Conformance YES
Mixed Contacts NO
Mounting Type CABLE CABLE AND PANEL
Option GENERAL PURPOSE WATERPROOF
Shell Finish CADMIUM NICKEL
Shell Size 21 21
Termination Type CRIMP CRIMP
Total Number of Contacts 4 4
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Material NOT SPECIFIED
Contact Quantities 4
Contact Sizes 8C
Degrees of Rotation 66
Mating Information MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Polarization C
Shell Material COMPOSITE
Unique Insert Number 21-75

Compare CTV07RW-21-75H with alternatives

Compare CTV07RQF21-75P with alternatives