CTV07RW-13-98SA vs D38999/24WC98SA feature comparison

CTV07RW-13-98SA Amphenol Corporation

Buy Now Datasheet

D38999/24WC98SA TE Connectivity

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
Additional Feature TRI-START, STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO YES
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature YES NO
IEC Conformance NO NO
MIL Conformance YES NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM CADMIUM
Shell Size 13 C
Termination Type CRIMP CRIMP
Total Number of Contacts 10 10
Base Number Matches 1 10
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Quantities 10
Contact Sizes 20
Contact Style RND PIN-SKT
Degrees of Rotation 113
EMI Shielded YES
JESD-609 Code e4
Mains Connector Rating 7.5A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Panel Mount NO
Polarization N
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Shell Material ALUMINUM ALLOY
Terminal Pitch 0.06 mm
Unique Insert Number C98
Wire Size-Max 18 AWG
Wire Size-Min 24 AWG

Compare CTV07RW-13-98SA with alternatives

Compare D38999/24WC98SA with alternatives