CTV07RW-11-5PN
vs
D38999/24WB-5PN
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
DEUTSCH CORP
Reach Compliance Code
compliant
unknown
Additional Feature
STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-251415-205
STANADRD: MIL-DTL-38999, EMI SHIELDED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
COPPER ALLOY
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Empty Shell
NO
YES
Environmental Characteristics
ENVIRONMENT RESISTANT
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Size
11
11
Termination Type
CRIMP
CRIMP
Total Number of Contacts
5
5
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8536.69.40.20
Contact Design
PREASSEM CONN
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Quantities
5
Contact Sizes
20
Contact Style
RND PIN-SKT
Degrees of Rotation
95
EMI Shielded
NO
JESD-609 Code
e4
Mains Connector Rating
7.5A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Panel Mount
NO
Polarization
N
Polarization Key
POLARIZED
Rated Current (Signal)
7.5 A
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Unique Insert Number
B5
Wire Size-Max
20 AWG
Wire Size-Min
24 AWG
Compare CTV07RW-11-5PN with alternatives
Compare D38999/24WB-5PN with alternatives