CTV06RW-19-35PA
vs
D38999/26SF35PA
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
Amphenol
Additional Feature
STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-251415-725
STANDARD: MIL-C 38999
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Empty Shell
NO
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
ENVIRONMENT/FIRE RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
CADMIUM
NICKEL
Shell Material
ALUMINUM ALLOY
STEEL
Shell Size
19
F
Termination Type
CRIMP
SOLDER
Total Number of Contacts
66
66
Base Number Matches
1
8
Contact Part Numbers
M39029/58-360
Contact Quantities
66
Contact Sizes
22D
Contact Type
Crp Rear Rlse
Degrees of Rotation
135
Other Description
Plug, Self Locking
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Polarization
A
Unique Insert Number
F35
Compare CTV06RW-19-35PA with alternatives
Compare D38999/26SF35PA with alternatives