Part Details for CTV06RW-19-35PA by Amphenol Corporation
Overview of CTV06RW-19-35PA by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH162835PA | Renesas Electronics Corporation | 3.3V CMOS 18 BIT BUS | |
74ALVCH16835PA | Renesas Electronics Corporation | 3.3V FAST CMOS 18 BIT BUS | |
74ALVC162835PA | Renesas Electronics Corporation | 3.3V FAST CMOS 18BIT UNIV |
Part Details for CTV06RW-19-35PA
CTV06RW-19-35PA CAD Models
CTV06RW-19-35PA Part Data Attributes
|
CTV06RW-19-35PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTV06RW-19-35PA
Amphenol Corporation
MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-251415-725 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 19 | |
Termination Type | CRIMP | |
Total Number of Contacts | 66 |
Alternate Parts for CTV06RW-19-35PA
This table gives cross-reference parts and alternative options found for CTV06RW-19-35PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTV06RW-19-35PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CJ1426FF35PW | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 66 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | CTV06RW-19-35PA vs CJ1426FF35PW |
D38999/26SF35PA | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 66 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | CTV06RW-19-35PA vs D38999/26SF35PA |
D38999/26ZF35PA | TE Connectivity | $217.4220 | MIL Series Connector | CTV06RW-19-35PA vs D38999/26ZF35PA |
D38999/26FF35HA | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 66 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | CTV06RW-19-35PA vs D38999/26FF35HA |
CTVS06RF-19-35PA | Amphenol Corporation | Check for Price | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | CTV06RW-19-35PA vs CTVS06RF-19-35PA |
TV06DT-19-35PA | Amphenol Corporation | Check for Price | MIL Series Connector, | CTV06RW-19-35PA vs TV06DT-19-35PA |
DTS26Z19-35PA | TE Connectivity | Check for Price | MIL Series Connector | CTV06RW-19-35PA vs DTS26Z19-35PA |
D38999/26FF-35PA | TE Connectivity | Check for Price | 66 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | CTV06RW-19-35PA vs D38999/26FF-35PA |
D38999/26W19-35PA | Smiths Group | Check for Price | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | CTV06RW-19-35PA vs D38999/26W19-35PA |
D38999/26JF35PA | TE Connectivity / Deutsch | Check for Price | CONNECTOR, 66 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | CTV06RW-19-35PA vs D38999/26JF35PA |