CTS23C22UF+/-20%50V vs CSR33G226MC feature comparison

CTS23C22UF+/-20%50V EXXELIA Group

Buy Now Datasheet

CSR33G226MC KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EXXELIA GROUP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown unknown
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Surface Mount NO NO
Tan Delta 0.08
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ECCN Code EAR99
Leakage Current 0.001 mA
Packing Method BULK/TRAY
Ripple Current 354 mA

Compare CTS23C22UF+/-20%50V with alternatives

Compare CSR33G226MC with alternatives