CTS21MC12MM50VH vs CTS1C12MM50VH(SPE0717) feature comparison

CTS21MC12MM50VH EXXELIA Group

Buy Now Datasheet

CTS1C12MM50VH(SPE0717) EXXELIA Group

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , ,
Reach Compliance Code compliant compliant
Capacitance 12 µF 12 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.5 mm 7.5 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 210 mΩ
Length 18.2 mm 18.2 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Base Number Matches 2 1
ECCN Code EAR99

Compare CTS21MC12MM50VH with alternatives

Compare CTS1C12MM50VH(SPE0717) with alternatives