CTS1C12MM50VH(SPE0717) vs CTS21MC12MM50VH(SPE0717) feature comparison

CTS1C12MM50VH(SPE0717) EXXELIA Group

Buy Now Datasheet

CTS21MC12MM50VH(SPE0717) EXXELIA Group

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99
Capacitance 12 µF 12 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.5 mm 7.5 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Length 18.2 mm 18.2 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Base Number Matches 1 2
ESR 210 mΩ

Compare CTS1C12MM50VH(SPE0717) with alternatives

Compare CTS21MC12MM50VH(SPE0717) with alternatives