CTS21MC107K010H vs TS21C107K010A feature comparison

CTS21MC107K010H EXXELIA Group

Buy Now Datasheet

TS21C107K010A EXXELIA Group

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , ,
Reach Compliance Code compliant unknown
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.5 mm 7.5 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 75 mΩ 75 mΩ
Length 18.2 mm 18.2 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR TR, 10.5 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Base Number Matches 2 1
ECCN Code EAR99
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
JESD-609 Code e0
Leakage Current 0.01 mA
Mounting Feature THROUGH HOLE MOUNT
Ripple Current 3000 mA
Surface Mount NO
Tan Delta 0.08
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE

Compare CTS21MC107K010H with alternatives

Compare TS21C107K010A with alternatives