CTS21EGC1000206.3 vs CTS21EGD1000UF+/-20%6.3V feature comparison

CTS21EGC1000206.3 EXXELIA Group

Buy Now Datasheet

CTS21EGD1000UF+/-20%6.3V EXXELIA Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , ,
Reach Compliance Code unknown unknown
Additional Feature STANDARDS: CECC-30200; CECC-30201-040; MIL-C-39003/09
Capacitance 1000 µF 1000 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.063 mA 0.063 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 4100 mA
Surface Mount NO NO
Tan Delta 0.22 0.22
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Reference Standard MIL-C-39003/09

Compare CTS21EGC1000206.3 with alternatives

Compare CTS21EGD1000UF+/-20%6.3V with alternatives