CTS21EGC1000206.3
vs
CTS33B1000206.3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
EXXELIA GROUP
EXXELIA GROUP
Package Description
,
,
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARDS: CECC-30200; CECC-30201-040; MIL-C-39003/09
STANDARDS: CECC-30200; CECC-30201-026; MIL-C-39003
Capacitance
1000 µF
1000 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Leakage Current
0.063 mA
0.0063 mA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Ripple Current
4100 mA
Surface Mount
NO
NO
Tan Delta
0.22
0.1
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare CTS21EGC1000206.3 with alternatives
Compare CTS33B1000206.3 with alternatives