CTS21C12UF20%50VH(SPE0717) vs CTS32C12UF20%50V feature comparison

CTS21C12UF20%50VH(SPE0717) EXXELIA Group

Buy Now Datasheet

CTS32C12UF20%50V EXXELIA Group

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99
Capacitance 12 µF 12 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.5 mm 7.5 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 210 mΩ
Length 18.2 mm 18.2 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR TR, 10/12 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Base Number Matches 1 2
JESD-609 Code e3
Leakage Current 0.006 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape TUBULAR PACKAGE
Surface Mount NO
Tan Delta 0.06
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Compare CTS21C12UF20%50VH(SPE0717) with alternatives

Compare CTS32C12UF20%50V with alternatives