CTS21C12UF20%50VH(SPE0717) vs CTS21C12MM50V feature comparison

CTS21C12UF20%50VH(SPE0717) EXXELIA Group

Buy Now Datasheet

CTS21C12MM50V EXXELIA Group

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99
Capacitance 12 µF 12 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.5 mm 7.5 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 210 mΩ 210 mΩ
Length 18.2 mm 18.2 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Base Number Matches 1 2
JESD-609 Code e0
Leakage Current 0.006 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape TUBULAR PACKAGE
Surface Mount NO
Tan Delta 0.03@1KHz
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE

Compare CTS21C12UF20%50VH(SPE0717) with alternatives

Compare CTS21C12MM50V with alternatives