CTS20ED22MM50V vs CSR21G226MR feature comparison

CTS20ED22MM50V EXXELIA Group

Buy Now Datasheet

CSR21G226MR KEMET Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EXXELIA GROUP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant unknown
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e3
Leakage Current 0.022 mA 0.0055 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Polarity NON-POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Surface Mount NO NO
Tan Delta 0.06
Terminal Finish Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 2 2
ECCN Code EAR99
Packing Method BULK/TRAY
Ripple Current 2300 mA

Compare CTS20ED22MM50V with alternatives

Compare CSR21G226MR with alternatives