CSR21G226MR vs M39003/03-0085 feature comparison

CSR21G226MR KEMET Corporation

Buy Now Datasheet

M39003/03-0085 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.0055 mA 0.0055 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Packing Method BULK/TRAY TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 2300 mA 2300 mA
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Manufacturer Series M39003/03
Reference Standard MIL-C-39003/09
Tan Delta 0.04

Compare CSR21G226MR with alternatives

Compare M39003/03-0085 with alternatives