CTLL1005SF-8N2K
vs
CD1005C8N2KT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CENTRAL TECHNOLOGIES
SAMWHA CAPACITOR GROUP
Package Description
CHIP
0402
Reach Compliance Code
compliant
compliant
Case/Size Code
0402
0402
Construction
Rectangular
Chip
Core Material
Ceramic
CERAMIC
DC Resistance
0.24 Ω
0.37 Ω
Inductance-Nom (L)
0.0082 µH
0.0082 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.5 mm
Package Length
1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.5 mm
Packing Method
TR
TR
Quality Factor-Min (at L-nom)
8
8
Rated Current-Max
0.5 A
0.25 A
Self Resonance Frequency
3600 MHz
3600 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
100 MHz
100 MHz
Tolerance
10%
10%
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8504.50.80.00
Compare CTLL1005SF-8N2K with alternatives
Compare CD1005C8N2KT with alternatives