CD1005C8N2KT vs CL02KT8N2-S feature comparison

CD1005C8N2KT Samwha Electronics

Buy Now Datasheet

CL02KT8N2-S Viking Tech Corp

Buy Now Datasheet
Active Active
SAMWHA CAPACITOR GROUP VIKING TECH CORP
0402
compliant unknown
EAR99 EAR99
8504.50.80.00 8504.50.80.00
0402 0402
Chip Multilayer
CERAMIC CERAMIC
0.37 Ω 0.4 Ω
0.0082 µH 0.0082 µH
RF INDUCTOR RF INDUCTOR
GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
1 1
2 2
125 °C 125 °C
-55 °C -55 °C
0.5 mm 0.5 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR TR, 7 Inch
8 8
0.25 A 0.3 A
3600 MHz 3600 MHz
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
NO NO
YES YES
DUAL ENDED DUAL ENDED
WRAPAROUND WRAPAROUND
100 MHz 100 MHz
10% 10%
1 1
e3
Tin (Sn) - with Nickel (Ni) barrier

Compare CD1005C8N2KT with alternatives

Compare CL02KT8N2-S with alternatives