NML04J12NTRF
vs
CIH05T12NJBE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
SAMSUNG ELECTRO-MECHANICS
Package Description
0402
0402
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Factory Lead Time
18 Weeks
Case/Size Code
0402
0402
Construction
Rectangular
Rectangular
DC Resistance
0.45 Ω
0.5 Ω
Inductance-Nom (L)
0.012 µH
0.012 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
e3
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.5 mm
Package Length
1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.5 mm
Packing Method
TR, 7 Inch
Tape, Embossed
Quality Factor-Min (at L-nom)
8
8
Rated Current-Max
0.3 A
0.3 A
Self Resonance Frequency
3000 MHz
2700 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
MULTILAYER
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
100 MHz
100 MHz
Tolerance
5%
5%
Base Number Matches
1
2
Core Material
CERAMIC
Compare NML04J12NTRF with alternatives
Compare CIH05T12NJBE with alternatives