CTJ-6-06-3046LWK-BK-P3-S2
vs
CTJ-6-06-3046LDD-BK-P2-S2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CENTRAL COMPONENTS MANUFACTURING
CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
WITH LED
WITH LED
Board Mounting Option
SPLIT BOARD LOCK
SPLIT BOARD LOCK
Body Breadth
0.529 inch
0.529 inch
Body Depth
0.62 inch
0.62 inch
Body Length
0.65 inch
0.65 inch
Body/Shell Style
JACK
JACK
Connector Type
RJ CONNECTOR
RJ CONNECTOR
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
TELCOM, MODULAR
TELCOM, MODULAR
Empty Shell
NO
NO
Filter Feature
NO
NO
Insulator Color
BLACK
BLACK
Insulator Material
POLYETHYLENE
POLYETHYLENE
JESD-609 Code
e3
e3
Mixed Contacts
NO
NO
Mounting Option 1
LATCH
LATCH
Mounting Option 2
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
BOARD AND PANEL
Number Of PCB Rows
2
2
Number of Ports
1
1
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
Plating Thickness
50u inch
30u inch
Reference Standard
UL
UL
Shell Finish
TIN
TIN
Shell Material
COPPER ALLOY
COPPER ALLOY
Terminal Length
0.103 inch
0.103 inch
Terminal Pitch
2.04 mm
2.04 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
6
6
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Compare CTJ-6-06-3046LWK-BK-P3-S2 with alternatives
Compare CTJ-6-06-3046LDD-BK-P2-S2 with alternatives