CTJ-6-06-3046LWK-BK-P3-S2 vs CTJ-6-06-3046LGK-BK-P3-S2 feature comparison

CTJ-6-06-3046LWK-BK-P3-S2 Central Components Manufacturing

Buy Now Datasheet

CTJ-6-06-3046LGK-BK-P3-S2 Central Components Manufacturing

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL COMPONENTS MANUFACTURING CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature WITH LED WITH LED
Board Mounting Option SPLIT BOARD LOCK SPLIT BOARD LOCK
Body Breadth 0.529 inch 0.529 inch
Body Depth 0.62 inch 0.62 inch
Body Length 0.65 inch 0.65 inch
Body/Shell Style JACK JACK
Connector Type RJ CONNECTOR RJ CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style TELCOM, MODULAR TELCOM, MODULAR
Empty Shell NO NO
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e3 e3
Mixed Contacts NO NO
Mounting Option 1 LATCH LATCH
Mounting Option 2 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD AND PANEL BOARD AND PANEL
Number Of PCB Rows 2 2
Number of Ports 1 1
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
Plating Thickness 50u inch 50u inch
Reference Standard UL UL
Shell Finish TIN TIN
Shell Material COPPER ALLOY COPPER ALLOY
Terminal Length 0.103 inch 0.103 inch
Terminal Pitch 2.04 mm 2.04 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare CTJ-6-06-3046LWK-BK-P3-S2 with alternatives

Compare CTJ-6-06-3046LGK-BK-P3-S2 with alternatives