CTH156F18-8-C vs PLB08F63B30A1 feature comparison

CTH156F18-8-C Panduit Corp

Buy Now Datasheet

PLB08F63B30A1 Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANDUIT CORP POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE GLASS FILLED POLYESTER
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Additional Feature POLARIZED
Contact Finish Mating GOLD FLASH OVER NICKEL
Contact Finish Termination GOLD FLASH OVER NICKEL
Contact Material BERYLLIUM COPPER/BRASS
JESD-609 Code e4

Compare CTH156F18-8-C with alternatives

Compare PLB08F63B30A1 with alternatives