CTH156F18-8-C
vs
PLB08F3200A2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
PANDUIT CORP
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYAMIDE
POLYESTER
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
IDC
SOLDER
Total Number of Contacts
8
8
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Additional Feature
POLARIZED
Contact Finish Mating
GOLD FLASH OVER NICKEL
Contact Finish Termination
TIN LEAD
Contact Material
BERYLLIUM COPPER/BRASS
JESD-609 Code
e0
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare CTH156F18-8-C with alternatives
Compare PLB08F3200A2 with alternatives