CTDD3120DF-2415-D1.5K-3 vs THM3-2423 feature comparison

CTDD3120DF-2415-D1.5K-3 Central Technologies

Buy Now Datasheet

THM3-2423 Traco Power

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CENTRAL TECHNOLOGIES TRACO ELECTRONIC AG
Part Package Code MODULE
Package Description ROHS COMPLIANT, PLASTIC PACAKGE-23/10 ,
Pin Count 23/10
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature ADDITIONAL -15 VOUTPUT AVAILABLE -15V OUTPUT AALSO AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V 36 V
Input Voltage-Min 9 V 18 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-PDMA-P10 R-PDMA-P7
Load Regulation-Max 1% 1%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 10 7
Output Voltage-Max 15.45 V 15.15 V
Output Voltage-Min 14.55 V 14.85 V
Output Voltage-Nom 15 V 15 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 3 W 3 W
Trim/Adjustable Output NO NO
Base Number Matches 1 1
Date Of Intro 2016-11-25
Efficiency (Main Output) 86%
JESD-609 Code e3
Length 31.8 mm
Operating Temperature-Max 90 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.1 A
Seated Height-Max 10.7 mm
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch 2.54 mm
Width 20.3 mm

Compare CTDD3120DF-2415-D1.5K-3 with alternatives

Compare THM3-2423 with alternatives