CTCB1812F-300P
vs
PBY453215T-700Y-N
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
CENTRAL TECHNOLOGIES
YAGEO CORP
Package Description
ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 2 PIN
LEAD FREE, SMD, 2 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case Code
1812
1812
Construction
Multilayer Chip
Chip Bead
DC Resistance-Max
0.03 Ω
0.03 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Frequency-Max
100 MHz
100 MHz
Frequency-Min
100 MHz
100 MHz
Height
1.5 mm
1.5 mm
JESD-609 Code
e3
e3
Length
4.5 mm
4.5 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
30 OHM Ω
70 OHM Ω
Packing Method
TAPE AND REEL
TAPE AND REEL
Rated Current
6 A
6 A
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
3.2 mm
3.2 mm
Base Number Matches
1
2
Compare CTCB1812F-300P with alternatives
Compare PBY453215T-700Y-N with alternatives