CTCB1812F-300P vs BBPY00453215700Y00 feature comparison

CTCB1812F-300P Central Technologies

Buy Now Datasheet

BBPY00453215700Y00 Pulse Maglayers

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL TECHNOLOGIES MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Package Description ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case Code 1812
Construction Multilayer Chip
DC Resistance-Max 0.03 Ω
Filter Type FERRITE CHIP DATA LINE FILTER
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 1.5 mm
JESD-609 Code e3
Length 4.5 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 30 OHM Ω
Packing Method TAPE AND REEL
Rated Current 6 A
Terminal Finish Matte Tin (Sn)
Width 3.2 mm
Base Number Matches 1 4

Compare CTCB1812F-300P with alternatives

Compare BBPY00453215700Y00 with alternatives