CTCB1206F-601P vs GMLB-321611-0600Y-PY feature comparison

CTCB1206F-601P Central Technologies

Buy Now Datasheet

GMLB-321611-0600Y-PY

Part not found

Search for GMLB-321611-0600Y-PY
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CENTRAL TECHNOLOGIES
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.1 Ω
Filter Type FERRITE CHIP
Height 1.1 mm
JESD-609 Code e3
Length 3.2 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Impedance 600 OHM Ω
Packing Method TR
Rated Current 2 A
Terminal Finish MATTE TIN
Width 1.6 mm
Base Number Matches 1

Compare CTCB1206F-601P with alternatives