CTCB0805F-301P
vs
CB05YTYH221
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CENTRAL TECHNOLOGIES
|
VIKING TECH CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance-Max |
0.08 Ω
|
0.08 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE BEAD
|
Height |
0.9 mm
|
0.9 mm
|
JESD-609 Code |
e3
|
|
Length |
2 mm
|
2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Impedance |
300 OHM Ω
|
220 OHM Ω
|
Packing Method |
TR
|
TR, 7 INCH
|
Rated Current |
2 A
|
2 A
|
Terminal Finish |
MATTE TIN
|
|
Width |
1.2 mm
|
1.25 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CTCB0805F-301P with alternatives
Compare CB05YTYH221 with alternatives