CB05YTYH221 vs HRB0805S500P2.00FB feature comparison

CB05YTYH221 Viking Tech Corp

Buy Now Datasheet

HRB0805S500P2.00FB AEM Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VIKING TECH CORP AEM INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.08 Ω 0.08 Ω
Filter Type FERRITE BEAD
Height 0.9 mm 0.9 mm
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 220 OHM Ω
Packing Method TR, 7 INCH Bulk
Rated Current 2 A 2 A
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Rohs Code No
Package Description 0805
Case Code 0805
Construction Chip Bead

Compare CB05YTYH221 with alternatives

Compare HRB0805S500P2.00FB with alternatives