CTCB0603F-121M vs GBK160808T-121Y-N feature comparison

CTCB0603F-121M Central Technologies

Buy Now Datasheet

GBK160808T-121Y-N Pulse Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL TECHNOLOGIES PULSE ELECTRONICS CORP
Package Description ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN LEAD FREE, SMD, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case Code 0603 0603
Construction Multilayer Chip Chip Bead
DC Resistance-Max 0.15 Ω 0.15 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz 100 MHz
Frequency-Min 100 MHz 100 MHz
Height 0.8 mm 0.8 mm
JESD-609 Code e3 e3
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 120 OHM Ω 120 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.6 A 0.6 A
Terminal Finish MATTE TIN Matte Tin (Sn) - with Nickel (Ni) barrier
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Number of Terminals 2

Compare CTCB0603F-121M with alternatives

Compare GBK160808T-121Y-N with alternatives