CTC4RSED330UF20%10V vs B45398-R2337-M506 feature comparison

CTC4RSED330UF20%10V Firadec

Buy Now Datasheet

B45398-R2337-M506 TDK Epcos

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FIRADEC EPCOS AG
Package Description , 2917 , 2917
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 330 µF 330 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e3
Leakage Current 0.033 mA 0.033 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.1 0.08
Terminal Finish Tin (Sn)
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1
Manufacturer Series B45398-R
Packing Method TR, 13 INCH

Compare CTC4RSED330UF20%10V with alternatives

Compare B45398-R2337-M506 with alternatives