B45398-R2337-M506 vs 591D337X010D2T20H feature comparison

B45398-R2337-M506 TDK Epcos

Buy Now Datasheet

591D337X010D2T20H Vishay Sprague

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EPCOS AG VISHAY INTERTECHNOLOGY INC
Package Description , 2917 , 2917
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.80
Capacitance 330 µF 330 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.033 mA
Manufacturer Series B45398-R
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, 13 INCH TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.08 0.08
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1
Height 2 mm
JESD-609 Code e3
Length 7.5 mm
Package Style SMT
Ripple Current 1530 mA
Terminal Finish Tin (Sn)
Width 4.3 mm

Compare B45398-R2337-M506 with alternatives

Compare 591D337X010D2T20H with alternatives