CTC4B4.7UF10%16V vs TCSVS1C475KBB feature comparison

CTC4B4.7UF10%16V EXXELIA Group

Buy Now Datasheet

TCSVS1C475KBB Samsung Electro-Mechanics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EXXELIA GROUP SAMSUNG ELECTRO-MECHANICS
Package Description , 1411 , 1411
Reach Compliance Code compliant unknown
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 3500 mΩ
Height 1.9 mm 1.9 mm
JESD-609 Code e3
Leakage Current 0.0007 mA 0.000752 mA
Length 3.5 mm 3.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 0.06
Terminal Finish Tin (Sn)
Terminal Shape WRAPAROUND J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8532.21.00.50

Compare CTC4B4.7UF10%16V with alternatives

Compare TCSVS1C475KBB with alternatives