Part Details for CTC4B4.7UF10%16V by EXXELIA Group
Overview of CTC4B4.7UF10%16V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8546ARMZ-R7 | Analog Devices | MicroPwrLowNoise 16V DualUntri | |
AD8546ARMZ | Analog Devices | MicroPwrLowNoise 16V DualUntri | |
AD8546ARMZ-RL | Analog Devices | MicroPwrLowNoise 16V DualUntri |
Part Details for CTC4B4.7UF10%16V
CTC4B4.7UF10%16V CAD Models
CTC4B4.7UF10%16V Part Data Attributes
|
CTC4B4.7UF10%16V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CTC4B4.7UF10%16V
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0007 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 2.8 mm |
Alternate Parts for CTC4B4.7UF10%16V
This table gives cross-reference parts and alternative options found for CTC4B4.7UF10%16V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTC4B4.7UF10%16V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB475K016JLSC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | CTC4B4.7UF10%16V vs TBJB475K016JLSC0923 |
T493B475K016CH63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CTC4B4.7UF10%16V vs T493B475K016CH63207640 |
TBJB475K016RGLC9H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | CTC4B4.7UF10%16V vs TBJB475K016RGLC9H45 |
TBJB475K016JELB0924 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | CTC4B4.7UF10%16V vs TBJB475K016JELB0924 |
T495B475K016ANA3K5 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | KEMET Corporation | CTC4B4.7UF10%16V vs T495B475K016ANA3K5 |
T493B475K016CC631A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | KEMET Corporation | CTC4B4.7UF10%16V vs T493B475K016CC631A7610 |
T496B475K016CT632A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | KEMET Corporation | CTC4B4.7UF10%16V vs T496B475K016CT632A7640 |
TBJB475K016JESC0023 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | CTC4B4.7UF10%16V vs TBJB475K016JESC0023 |
CTC4B4.7UF10%16V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Firadec | CTC4B4.7UF10%16V vs CTC4B4.7UF10%16V |
T493B475K016CT642B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | CTC4B4.7UF10%16V vs T493B475K016CT642B7280 |