CTB92VG/10R
vs
39861-0210
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CAMDENBOSS LTD
|
MOLEX LLC
|
Reach Compliance Code |
not_compliant
|
unknown
|
Additional Feature |
STANDARD: UL94V-0, PA
|
POLYAMIDE, 94V-0
|
Fastening Method |
SCREW CLAMP
|
SCREW
|
Mounting Type |
CONNECTOR
|
CABLE
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
10
|
10
|
Rated Current |
20 A
|
15 A
|
Rated Voltage |
320 V
|
300 V
|
Safety Approval |
CUL; IMQ; UL; VDE
|
CSA; UL
|
Terminal and Terminal Block Type |
BARRIER STRIP TERMINAL BLOCK
|
MODULAR TERMINAL BLOCK
|
Wire Cross Section |
2.5 mm2
|
2.5 mm2
|
Wire Gauge |
12 AWG
|
12 AWG
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.90.40.00
|
|
|
|
Compare CTB92VG/10R with alternatives
Compare 39861-0210 with alternatives