CTA12-600TW vs BTA312-600CT,127 feature comparison

CTA12-600TW Cynergy3 Components

Buy Now Datasheet

BTA312-600CT,127 WeEn Semiconductor Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CYNERGY3 COMPONENTS LTD WEEN SEMICONDUCTORS CO LTD
Part Package Code TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ISOLATED MAIN TERMINAL 2
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 20 V/us
DC Gate Trigger Current-Max 5 mA
DC Gate Trigger Voltage-Max 1.3 V
Holding Current-Max 10 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Leakage Current-Max 0.005 mA
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
RMS On-state Current-Max 12 A 12 A
Reference Standard UL RECOGNIZED IEC-60134
Repetitive Peak Off-state Voltage 600 V 600 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC SNUBBERLESS TRIAC
Base Number Matches 2 1
Factory Lead Time 36 Weeks
Samacsys Manufacturer WeEn Semiconductors
JESD-609 Code e3
Terminal Finish TIN

Compare CTA12-600TW with alternatives

Compare BTA312-600CT,127 with alternatives