CTA12-600TW
vs
BTA412Y-600C,127
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
CYNERGY3 COMPONENTS LTD
NXP SEMICONDUCTORS
Part Package Code
TO-220AB
TO-220
Package Description
FLANGE MOUNT, R-PSFM-T3
PLASTIC, SOT-78D, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
20 V/us
500 V/us
DC Gate Trigger Current-Max
5 mA
35 mA
DC Gate Trigger Voltage-Max
1.3 V
1.5 V
Holding Current-Max
10 mA
35 mA
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Leakage Current-Max
0.005 mA
2 mA
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
12 A
12 A
Reference Standard
UL RECOGNIZED
Repetitive Peak Off-state Voltage
600 V
600 V
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches
2
2
Manufacturer Package Code
SOT78D
JESD-609 Code
e3
Terminal Finish
TIN
Compare CTA12-600TW with alternatives
Compare BTA412Y-600C,127 with alternatives
BTA412Y-600C,127 vs BTA412Y-600C
BTA412Y-600C,127 vs BTA312-600B
BTA412Y-600C,127 vs BT138B-600G
BTA412Y-600C,127 vs MAC212A10G
BTA412Y-600C,127 vs BTA208-600B,127
BTA412Y-600C,127 vs MAC8DG
BTA412Y-600C,127 vs BT139X-600G,127
BTA412Y-600C,127 vs BTA212X-800B
BTA412Y-600C,127 vs BTA208X-600E