CT9ED227M080H(SPE0717) vs TS79ED227M080F feature comparison

CT9ED227M080H(SPE0717) EXXELIA Group

Buy Now Datasheet

TS79ED227M080F EXXELIA Group

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 220 µF 220 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 10.1 mm 10.1 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
Length 34 mm 34 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method Box BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 80 V 80 V
Base Number Matches 1 1
Additional Feature RIPPLE CURRENT IS MEASURED AT 85CEL
JESD-609 Code e3
Leakage Current 0.01 mA
Mounting Feature THROUGH HOLE MOUNT
Ripple Current 721.5 mA
Surface Mount NO
Tan Delta 0.244
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Compare CT9ED227M080H(SPE0717) with alternatives

Compare TS79ED227M080F with alternatives