TS79ED227M080F vs CT79ED227M80VH feature comparison

TS79ED227M080F EXXELIA Group

Buy Now Datasheet

CT79ED227M80VH EXXELIA Group

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature RIPPLE CURRENT IS MEASURED AT 85CEL
Capacitance 220 µF 220 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 10.1 mm 10.1 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
JESD-609 Code e3
Leakage Current 0.01 mA
Length 34 mm 34 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method BULK Box
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 80 V 80 V
Ripple Current 721.5 mA
Surface Mount NO
Tan Delta 0.244
Terminal Finish Tin (Sn)
Terminal Shape WIRE
Base Number Matches 1 1
Rohs Code No

Compare TS79ED227M080F with alternatives

Compare CT79ED227M80VH with alternatives