CT9CRC180MK025V vs CT79EGB180UF+/-10%25V feature comparison

CT9CRC180MK025V Firadec

Buy Now Datasheet

CT79EGB180UF+/-10%25V EXXELIA Group

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FIRADEC EXXELIA GROUP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99
Capacitance 180 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET)
JESD-609 Code e3
Leakage Current 0.002 mA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 25 V
Surface Mount NO
Tan Delta 0.54
Terminal Finish Tin (Sn)
Terminal Shape WIRE
Base Number Matches 2 1

Compare CT9CRC180MK025V with alternatives

Compare CT79EGB180UF+/-10%25V with alternatives