CT9CRB150UF20%10V
vs
CT79B150UF20%10VH
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FIRADEC
EXXELIA GROUP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Category CO2 Kg
3.5
3.5
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2011/65/EU)
Candidate List Date
2017-07-07
2017-07-07
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
CMRT V6.22
Additional Feature
RIPPLE CURRENT IS MEASURED AT 85CEL
Capacitance
150 µF
150 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
7.4 mm
7.4 mm
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
Leakage Current
0.001 mA
Length
23 mm
23 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Packing Method
BULK
Box
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Ripple Current
97.5 mA
Surface Mount
NO
Tan Delta
0.5
Terminal Shape
WIRE
Base Number Matches
2
1
Compare CT9CRB150UF20%10V with alternatives
Compare CT79B150UF20%10VH with alternatives