CT9CRB150UF20%10V vs CT79B150UF20%10V feature comparison

CT9CRB150UF20%10V Firadec

Buy Now Datasheet

CT79B150UF20%10V EXXELIA Group

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FIRADEC EXXELIA GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature RIPPLE CURRENT IS MEASURED AT 85CEL
Capacitance 150 µF 150 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.4 mm 7.4 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
Leakage Current 0.001 mA 0.001 mA
Length 23 mm 23 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method BULK Box
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 97.5 mA 1271 mA
Surface Mount NO NO
Tan Delta 0.5 0.28
Terminal Shape WIRE WIRE
Base Number Matches 2 2
HTS Code 8532.21.00.20
JESD-609 Code e3
Package Shape TUBULAR PACKAGE
Terminal Finish Tin (Sn)

Compare CT9CRB150UF20%10V with alternatives

Compare CT79B150UF20%10V with alternatives