CT69FD540MM015V
vs
T290D547M015MSC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
EXXELIA GROUP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
unknown
not_compliant
Capacitance
540 µF
540 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
Leakage Current
0.003 mA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
15 V
15 V
Surface Mount
NO
NO
Tan Delta
0.15
Terminal Shape
WIRE
WIRE
Base Number Matches
2
2
Rohs Code
No
ECCN Code
EAR99
Diameter
10.31 mm
JESD-609 Code
e0
Length
26.97 mm
Package Style
Axial
Packing Method
Tray
Reference Standard
MIL-STD-202
Terminal Finish
Tin/Lead (Sn60Pb40)
Compare CT69FD540MM015V with alternatives
Compare T290D547M015MSC with alternatives