CT69FD540MM015V
vs
CT4E/69FD540UF20%15V
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EXXELIA GROUP
FIRADEC
Package Description
,
,
Reach Compliance Code
unknown
compliant
Capacitance
540 µF
540 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
Leakage Current
0.003 mA
0.003 mA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
15 V
15 V
Surface Mount
NO
NO
Tan Delta
0.15
0.15
Terminal Shape
WIRE
WIRE
Base Number Matches
2
1
Rohs Code
Yes
ECCN Code
EAR99
Additional Feature
STANDARD: BS9073F008
JESD-609 Code
e3
Ripple Current
610 mA
Terminal Finish
Tin (Sn)
Compare CT69FD540MM015V with alternatives
Compare CT4E/69FD540UF20%15V with alternatives