CT6560X7R752JWC
vs
CT6560X7R752JSC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
UNION TECHNOLOGY CORP
UNION TECHNOLOGY CORP
Package Description
, 6560
, 6560
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.0075 µF
0.0075 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Custom Capabilities
Custom Sizes, Voltage & Values Available
Custom Sizes, Voltage & Values Available
Dielectric Material
CERAMIC
CERAMIC
Height
7.62 mm
7.62 mm
Length
16.5 mm
16.5 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Package Style
SMT
SMT
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
1000 V
1000 V
Size Code
6560
6560
Surface Mount
YES
YES
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
15.2 mm
15.2 mm
Base Number Matches
1
1
Compare CT6560X7R752JWC with alternatives
Compare CT6560X7R752JSC with alternatives