CT6560X7R752JSC vs CT6560X7R752JPC feature comparison

CT6560X7R752JSC Quantic UTC

Buy Now Datasheet

CT6560X7R752JPC Quantic UTC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNION TECHNOLOGY CORP UNION TECHNOLOGY CORP
Package Description , 6560 , 6560
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.0075 µF 0.0075 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Custom Sizes, Voltage & Values Available Custom Sizes, Voltage & Values Available
Dielectric Material CERAMIC CERAMIC
Height 7.62 mm 7.62 mm
Length 16.5 mm 16.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Package Style SMT SMT
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 1000 V 1000 V
Size Code 6560 6560
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 15.2 mm 15.2 mm
Base Number Matches 1 1

Compare CT6560X7R752JSC with alternatives

Compare CT6560X7R752JPC with alternatives